Filter Your Search
1 - 5 of 5 results
|
PSA55-7R
Bel Fuse
|
Check for Price | No | Not Recommended | 20 V | 5 V | 35 V | 7 V | 5.4 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 25 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | METAL, CASE A01, MODULE-6 | not_compliant | EAR99 | ||||
|
PSA55-7R
Melcher Inc
|
Check for Price | Transferred | 5 V | 35 V | 7 V | 5.4 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | OTHER | R-XDIP-D | Not Qualified | UL; SEV | 60 °C | -25 °C | UNSPECIFIED | RECTANGULAR | IN-LINE | YES | SOLDER LUG | DUAL | MELCHER | unknown | |||||||||||||||||
|
PSA55-7RY
Bel Power Solutions
|
Check for Price | No | No | Transferred | 20 V | 5 V | 35 V | 7 V | 5.4 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 25 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | POWER-ONE INC | , | compliant | EAR99 | |||
|
PSA55-7RY
Bel Fuse
|
Check for Price | No | Not Recommended | 20 V | 5 V | 35 V | 7 V | 5.4 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 25 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | METAL, CASE A01, MODULE-6 | unknown | EAR99 | ||||
|
PSA55-7R
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 20 V | 5 V | 35 V | 7 V | 5.4 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 25 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | POWER-ONE INC | METAL, CASE A01, MODULE-6 | compliant |