Filter Your Search
1 - 1 of 1 results
|
PSA160-210-R
Phihong USA
|
Check for Price | Obsolete | 100 V | 12 V | 264 V | 90 V | 13.34 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 159.6 W | CE, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | PHIHONG USA CORP | , | unknown | EAR99 | Phihong |