Filter Your Search
1 - 10 of 326 results
|
KPSA10-15
TDK Corporation
|
$24.7900 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 670 mA | 1 | NO | YES | ALSO OPERATES IN DC INPUT VOLTAGE RANGE 110 TO 370 VOLT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | COMMERCIAL | 10.1 W | R-XDMA-P5 | CSA, EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 39.47 mm | 60.96 mm | 20 mm | TDK CORP | PACKAGE-5 | compliant | TDK | ||||||||||||
|
KPSA10-12
TDK Corporation
|
$24.7900 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 840 mA | 1 | NO | YES | ALSO OPERATES IN DC INPUT VOLTAGE RANGE 110 TO 370 VOLT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | COMMERCIAL | 10.1 W | R-XDMA-P5 | CSA, EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 39.47 mm | 60.96 mm | 20 mm | TDK CORP | PACKAGE-5 | compliant | TDK | ||||||||||||
|
PSA120-240
Phihong USA
|
$49.1510 | Obsolete | 100 V | 24 V | 264 V | 90 V | 5 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | 120 W | CE, TUV, UL | 50 °C | 76.2 mm | 127 mm | PHIHONG USA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
PSA120-050
Phihong USA
|
$49.1510 | Obsolete | 100 V | 5 V | 264 V | 90 V | 15 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 4 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | 75 W | CE, TUV, UL | 50 °C | 76.2 mm | 127 mm | PHIHONG USA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
PSA120-120
Phihong USA
|
$49.1513 | Obsolete | 100 V | 12 V | 264 V | 90 V | 10 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 120 W | CE, TUV, UL | 50 °C | 76.2 mm | 127 mm | PHIHONG USA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
96PS-A100WFX
Advantech Co Ltd
|
$59.8500 | Yes | Yes | Active | ADVANTECH CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
96PS-A150WFX-1
Advantech Co Ltd
|
$65.1700 | Yes | Obsolete | ADVANTECH CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PSA123-2
Bel Power Solutions
|
$158.6200 | Yes | No | Transferred | 20 V | 12 V | 40 V | 15 V | 12 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL | 36 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 50 °C | -10 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | POWER-ONE INC | METAL, CASE A01, MODULE-6 | compliant | Bel Power Solutions | |||||||||||||
|
PSA151.5-7IRY
Bel Power Solutions
|
$187.4600 | No | Transferred | 60 V | 15 V | 144 V | 22 V | 16.2 V | 1.5 A | 1 | NO | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 22.5 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | POWER-ONE INC | Module-6 | compliant | ||||||||||||||
|
PSA-1100-12-B
CUI Inc
|
$244.1948 | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 92 A | 1 | NO | NO | 5V OR 3.3VDC STANDBY OUTPUTS AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 93.5 % | 1.5 % | 1.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 1.1 kW | 1.5 s | R-XXMA-X | CAN, CB, CE, CSA, EN, IEC, TUV, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54.483 mm | 321.31 mm | 40.255 mm | CUI INC | compliant | EAR99 | 2018-07-19 |