Filter Your Search
1 - 10 of 24 results
|
PS9513-AX
Renesas Electronics Corporation
|
$1.9721 | Yes | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||
|
PS9513L3-V-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 5 kV | 110 % | UL RECOGNIZED, VDE APPROVED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS9513L2-V-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 5 kV | 110 % | UL RECOGNIZED, VDE APPROVED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS9513L2-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 5 kV | 110 % | UL RECOGNIZED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS9513-V-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||
|
PS9513L2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||
|
PS9513L2-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||
|
PS9513L3-V-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||
|
PS9513L3-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||
|
PS9513L2-V-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 5 kV | 110 % | UL RECOGNIZED, VDE APPROVED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs |