Parametric results for: PS9402 under Optocoupler

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ps9402
Select parts from the table below to compare.
Compare
Select Parts Part Number
PS9402-E3-AX
Renesas Electronics Corporation
PS9402-V-E3-AX
Renesas Electronics Corporation
PS9402-AX
Renesas Electronics Corporation
PS9402-V-AX
Renesas Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Forward Current-Max
Surface Mount
Mounting Feature
Isolation Voltage-Max
Response Time-Nom Power Dissipation-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Terminal Finish
Ihs Manufacturer
Reach Compliance Code
HTS Code
Feature
Samacsys Manufacturer
Yes Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0002 ps 300 mW e4 110 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs Renesas Electronics
Yes Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0002 ps 300 mW e4 110 °C -40 °C 1 NICKEL PALLADIUM GOLD RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs Renesas Electronics
Yes Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0002 ps 300 mW e4 110 °C -40 °C 1 NICKEL PALLADIUM GOLD RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs Renesas Electronics
Yes Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0002 ps 300 mW e4 110 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs Renesas Electronics
Compare
PS9402-E3-AX
Renesas Electronics Corporation
Check for Price Yes Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0002 ps 300 mW e4 110 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs Renesas Electronics
PS9402-V-E3-AX
Renesas Electronics Corporation
Check for Price Yes Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0002 ps 300 mW e4 110 °C -40 °C 1 NICKEL PALLADIUM GOLD RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs Renesas Electronics
PS9402-AX
Renesas Electronics Corporation
Check for Price Yes Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0002 ps 300 mW e4 110 °C -40 °C 1 NICKEL PALLADIUM GOLD RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs Renesas Electronics
PS9402-V-AX
Renesas Electronics Corporation
Check for Price Yes Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0002 ps 300 mW e4 110 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs Renesas Electronics