Filter Your Search
1 - 2 of 2 results
|
PS9303L2-V-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 1 MBps | 0.0002 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 ns | 4.5 V | e4 | 100 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-6 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||
|
PS9303L2-V-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 10 mA | 25 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SDIP-6 | compliant | 8541.40.80.00 | IC Outputs |