Parametric results for: PS9301L2-AX under Optocoupler

Filter Your Search

1 - 2 of 2 results

All Filters
|
0.0120.0250.0120.0 1850.0 2180.025
-
Manufacturer Part Number: ps9301l2ax
Select parts from the table below to compare.
Compare
Select Parts Part Number
PS9301L2-AX
Renesas Electronics Corporation
PS9301L2-AX
NEC Electronics Group
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Forward Current-Max
Surface Mount
Mounting Feature
Isolation Voltage-Max
Response Time-Nom Additional Feature
Configuration Optoelectronic Device Type
Power Dissipation-Max
Supply Voltage-Min
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Terminal Finish
Ihs Manufacturer
Reach Compliance Code
HTS Code
Feature
Package Description
Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0007 ps 250 mW 100 °C -40 °C 1 RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs
Yes Obsolete 12 mA 5 kV UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT SINGLE LOGIC IC OUTPUT OPTOCOUPLER 10 V e4 100 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) NEC ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs LEAD FREE, PLASTIC, SDIP-6
Compare
PS9301L2-AX
Renesas Electronics Corporation
Check for Price Yes Active 30 V 25 mA YES SURFACE MOUNT 5 kV 0.0007 ps 250 mW 100 °C -40 °C 1 RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs
PS9301L2-AX
NEC Electronics Group
Check for Price Yes Obsolete 12 mA 5 kV UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT SINGLE LOGIC IC OUTPUT OPTOCOUPLER 10 V e4 100 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) NEC ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs LEAD FREE, PLASTIC, SDIP-6