Filter Your Search
1 - 10 of 115 results
|
PS8602L-V
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | IC Outputs | ||||||
|
PS8602L2-V-E4
NEC Electronics Group
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8 | compliant | IC Outputs | 8541.40.80.00 | |||||
|
PS8602L
NEC Electronics Group
|
Check for Price | No | Obsolete | 25 mA | 8 mA | 5 kV | UL APPROVED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | IC Outputs | 8541.40.80.00 | |||||
|
PS8602
Renesas Electronics Corporation
|
Check for Price | Obsolete | 25 mA | 2.2 V | NO | THROUGH HOLE MOUNT | 5 kV | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | unknown | Transistor Outputs | |||||||||||
|
PS8602L-E3-V-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 25 mA | 8 mA | 5 kV | VDE APPROVED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | BENDING LEAD, PLASTIC, DIP-8 | compliant | IC Outputs | ||||||
|
PS8602L1-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINEAR IC OUTPUT OPTOCOUPLER | RENESAS ELECTRONICS CORP | unknown | IC Outputs | ||||||||||||||||||
|
PS8602L2-V-E3-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 25 mA | 8 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8 | compliant | IC Outputs | ||||||
|
PS8602L-E3-V
NEC Electronics Group
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | VDE APPROVED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | BENDING LEAD, PLASTIC, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | |||||
|
PS8602L1-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 25 mA | 8 mA | 5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | PLASTIC, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | |||||
|
PS8602-15
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 8 PIN | compliant | IC Outputs |