Filter Your Search
1 - 3 of 3 results
|
PS7431-1A-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 20 mA | 120 mA | 3 kV | UL RECOGNIZED | SINGLE | 26 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 2.10 MM HEIGHT, LEAD FREE, SOP-4 | compliant | 8541.40.95.00 | |||||||
|
PS7431-1A-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3 kV | TRANSISTOR OUTPUT SSR | 310 mW | 2 ms | 85 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | compliant | ||||||||||
|
PS7431-1A-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 120 mA | 3 kV | UL RECOGNIZED | SINGLE | 26 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 2.10 MM HEIGHT, LEAD FREE, SOP-4 | compliant |