Filter Your Search
1 - 6 of 6 results
|
PS7341L-1B-E3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 150 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SURFACE MOUNT PACKAGE-6 | compliant | ||||||||
|
PS7341L-1B-E3-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 20 mA | 150 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e1 | 85 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||||
|
PS7341L-1B-E3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 150 mA | 3.75 kV | UL APPROVED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT PACKAGE-6 | compliant | ||||||||
|
PS7341L-1B-E3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | TRANSISTOR OUTPUT SSR | 610 mW | 200 µs | 85 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | compliant | ||||||||||
|
PS7341L-1B-E3
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 150 mA | 3.75 kV | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | CALIFORNIA EASTERN LABORATORIES | DIP-6 | compliant | 8541.40.95.00 | ||||||||||||
|
PS7341L-1B-E3
NEC Electronics Group
|
Check for Price | No | Obsolete | 50 mA | 150 mA | 3.75 kV | UL APPROVED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULLWING, DIP-6 | compliant | 8541.40.95.00 |