Filter Your Search
1 - 10 of 19 results
|
PS710BL-1A-E3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 5 A | 1.5 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, DIP-6 | compliant | ||||||||||
|
PS710BL-1A-E3
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 2 mA | DC | MOSFET | 85 °C | -40 °C | 6.5 mm | 9.25 mm | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||
|
PS710BL-1A-E3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 2.5 A | 1.5 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e1 | 85 °C | -40 °C | 1 | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | Renesas Electronics | |||||||
|
PS710BL-1A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 2.5 A | 1.5 kV | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT PACKAGE-6 | compliant | |||||||||||
|
PS710BL-1A-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 50 mA | 5 A | 1.5 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e1 | 85 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, DIP-6 | compliant | 8541.40.95.00 | ||||||||
|
PS710BL-1A-E3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 2.5 A | 1.5 kV | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT PACKAGE-6 | compliant | |||||||||||
|
PS710BL-1A
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 20 mA | 2.5 A | 1.5 kV | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | NEC ELECTRONICS CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||||||||
|
PS710BL-1A-E4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 50 mA | 5 A | 1.5 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e1 | 85 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, DIP-6 | compliant | 8541.40.95.00 | ||||||||
|
PS710BL-1A-E3
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 20 mA | 2.5 A | 1.5 kV | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||||||
|
PS710BL-1A-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 5 A | 1.5 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, DIP-6 | compliant |