Filter Your Search
1 - 10 of 30 results
|
PS600R_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | NO | SINGLE | 6 A | O-PALF-W2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | 1.3 V | 300 A | 1 | 1 | 50 V | 10 µA | 150 ns | |||||||||||||||||||||||||||||||||||
|
PS600R-303-2UPN8X-H1141
TURCK Inc
|
Check for Price | Active | 3 ms | 8702 Psi | 3-WIRE INTERFACE | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | PNP/NPN | IP67, IP69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 16 | 50 mA | 1/4-18NPT | 30 V | 18 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 107 mm | 34 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
PS600R-501-2UPN8X-H1141
TURCK Inc
|
Check for Price | Active | 3 ms | 8702 Psi | 3-WIRE INTERFACE | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | PNP/NPN | IP67, IP69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 16 | 50 mA | 1/4G | 30 V | 18 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 115.8 mm | 34 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
PS600R-303-LUUPN8X-H1141
TURCK Inc
|
Check for Price | Active | 3 ms | 8702 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67, IP69K; REVERSE POLARITY PROTECTION... more | 16 | 50 mA | 1/4-18NPT | 30 V | 18 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 107 mm | 34 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
PS600R-505-LI2UPN8X-H1141
TURCK Inc
|
Check for Price | Active | 3 ms | 8702 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67, IP69K; REVERSE POLARITY PROTECTION... more | 16 | 50 mA | 7/16-20UNF | 30 V | 18 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 109.8 mm | 34 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
PS6009
International Rectifier
|
Check for Price | Obsolete | 3 A | HYBRID | OTHER | Not Qualified | 95 °C | -55 °C | MIL-STD-883 Class B (Modified) | CERAMIC | FLANGE MT,3.3X2.2 | LAMBDA ADVANCED ANALOG INC | unknown | 8542.39.00.01 | , FLANGE MT,3.3X2.2 | 50 V | 14.5 V | 28 V | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PS600R-503-LUUPN8X-H1141
TURCK Inc
|
Check for Price | Active | 3 ms | 8702 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67, IP69K; REVERSE POLARITY PROTECTION... more | 16 | 50 mA | 1/4-18NPT | 30 V | 18 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 109.8 mm | 34 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
PS6002
NEC Electronics America Inc
|
Check for Price | No | Obsolete | NO | 15 µs | 5 mm | 5 mm | 0.10-0.40mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 0.17V VCE, 100NA DARK CURRENT | 10 mA | 1.4 V | 1.1 V | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 6.4 inch | 6.5 mm | 4.9 mm | NEC ELECTRONICS AMERICA INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
PS6002A
Renesas Electronics Corporation
|
Check for Price | Obsolete | NO | 0.40mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | CURRENT OUTPUT | 85 °C | -30 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.9 inch | 6.5 mm | 6.4 mm | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS600R-301-2UPN8X-H1141
TURCK Inc
|
Check for Price | Active | 3 ms | 8702 Psi | 3-WIRE INTERFACE | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | PNP/NPN | IP67, IP69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 16 | 50 mA | 1/4G | 30 V | 18 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 103.5 mm | 34 mm | HANS TURCK GMBH & CO KG | unknown |