Filter Your Search
1 - 10 of 1,114 results
|
LPS5015-224MRC
Coilcraft Inc
|
$1.1800 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 4.5 Ω | 20 % | YES | 100 kHz | 290 mA | 7.3 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS5015-123MRC
Coilcraft Inc
|
$1.1800 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 350 mΩ | 20 % | YES | 100 kHz | 840 mA | 40 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS5015-332MRC
Coilcraft Inc
|
$1.1800 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 125 mΩ | 20 % | YES | 100 kHz | 1.8 A | 88 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS5015-562MRC
Coilcraft Inc
|
$1.1800 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 175 mΩ | 20 % | YES | 100 kHz | 1.45 A | 67 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.4 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS5015-185MRC
Coilcraft Inc
|
$1.2139 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 28 Ω | 20 % | YES | 100 kHz | 130 mA | 2.2 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS5010-474MRC
Coilcraft Inc
|
$1.2448 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 12.7 Ω | 20 % | YES | 100 kHz | 150 mA | 4.5 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS5010-683MRC
Coilcraft Inc
|
$1.2448 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2 Ω | 20 % | YES | 100 kHz | 350 mA | 15 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS5010-222MRC
Coilcraft Inc
|
$1.2448 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.2 A | 144 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS5010-684MRC
Coilcraft Inc
|
$1.2448 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 20 Ω | 20 % | YES | 100 kHz | 125 mA | 3.7 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS5010-223MRC
Coilcraft Inc
|
$1.2448 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 670 mΩ | 20 % | YES | 100 kHz | 620 mA | 32 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 |