Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
PS4066CSD
Pericom Semiconductor Corporation
|
||
|
PS4066CSDX
Pericom Semiconductor Corporation
|
||
|
PS4066CSDE
Pericom Semiconductor Corporation
|
||
|
PS4066CSDEX
Pericom Semiconductor Corporation
|
||
|
PS4066CSDE
Diodes Incorporated
|
||
|
PS4066CSDEX
Diodes Incorporated
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
On-state Resistance-Max (Ron)
|
On-state Resistance Match-Nom
|
Switch-on Time-Max
|
Switch-off Time-Max
|
Analog IC - Other Type
|
Technology |
Additional Feature
|
Normal Position
|
Number of Channels | Number of Functions |
Off-state Isolation-Nom
|
Output
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Switching
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | NO | 1 | 4 | 58 dB | SEPARATE OUTPUT | 16 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
No | Obsolete | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
Yes | Yes | Transferred | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
Yes | Yes | Transferred | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
Yes | Obsolete | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
Yes | Obsolete | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 |
|
PS4066CSD
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | NO | 1 | 4 | 58 dB | SEPARATE OUTPUT | 16 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PS4066CSDX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PS4066CSDE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PS4066CSDEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PS4066CSDE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
PS4066CSDEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | YES | 45 Ω | 500 mΩ | 100 ns | 75 ns | SPST | CMOS | OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE | 1 | 4 | 58 dB | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 |