Filter Your Search
1 - 2 of 2 results
|
PS396AEPI
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 65 Ω | 5.5 Ω | 150 ns | 225 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3 V | 16 | 1 | 75 dB | 8 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 35.13 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
PS396AEPIE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | -5 V | 65 Ω | 5.5 Ω | 150 ns | 225 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3 V | 16 | 1 | 75 dB | 8 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 35.13 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 28 | compliant | EAR99 | 8542.39.00.01 |