Parametric results for: PS301CPA under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ps301cpa
Select parts from the table below to compare.
Compare
Compare
PS301CPA
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V NO 175 Ω 400 ns 125 ns SPST CMOS CAN ALSO OPERATE WITH 5V AND 12V SUPPLY NO 1 1 72 dB 16 V 2.7 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.585 mm 5.33 mm 7.62 mm PERICOM SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01 12.04 569.675 6858.887 12.04 Commercial: +0C to +70C