Filter Your Search
1 - 10 of 22 results
|
PS3006(100TQFP)
Phison Electronics Corp
|
Check for Price | Contact Manufacturer | PHISON ELECTRONICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
PS300R_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | NO | EFFICIENCY | SINGLE | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | 8541.10.00.80 | EAR99 | ISOLATED | SILICON | RECTIFIER DIODE | 1.3 V | DO-201AD | 200 A | 1 | 3 A | 50 V | 5 µA | 150 ns | |||||||||||||||||
|
PS3002(1)LX
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 471 mA | 2.5 kV | 7 mA | SINGLE | SCR OUTPUT OPTOCOUPLER | 400 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||||||
|
PS3001(1)
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 2.5 kV | 5 mA | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||||||||
|
PS3001(1)KX
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 471 mA | 2.5 kV | 5 mA | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||||||
|
PS300R
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | NO | LOW LEAKAGE CURRENT | EFFICIENCY | SINGLE | O-PALF-W2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.10.00.80 | EAR99 | ISOLATED | SILICON | RECTIFIER DIODE | 1.3 V | DO-201AD | 200 A | 1 | 3 A | 50 V | 150 ns | DO-201AD | 2 | |||||||||||||
|
PS3002
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 80 mA | 471 mA | 2.5 kV | 5 mA | SINGLE | SCR OUTPUT OPTOCOUPLER | 400 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-6 | compliant | 8541.49.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||||||
|
PS300R
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | NO | EFFICIENCY | SINGLE | O-PALF-W2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | O-PALF-W2 | unknown | 8541.10.00.80 | EAR99 | ISOLATED | SILICON | RECTIFIER DIODE | 1.3 V | DO-201AD | 200 A | 1 | 3 A | 50 V | 5 µA | 150 ns | DO-201AD | 2 | ||||||||||||||||||
|
PS3001
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 471 mA | 2.5 kV | 5 mA | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | 8541.49.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||||||
|
PS3002
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 471 mA | 2.5 kV | 5 mA | SINGLE | SCR OUTPUT OPTOCOUPLER | 400 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | 8541.49.80.00 | Trigger Device Outputs |