Parametric results for: PS300 under Optocoupler

Filter Your Search

1 - 10 of 22 results

All Filters
|
5756677
-
Manufacturer Part Number: ps300
Select parts from the table below to compare.
Compare
Select Parts Part Number
PS3001(1)
NEC Electronics Group
PS3002(1)LX
NEC Electronics Group
PS3001(1)KX
NEC Electronics Group
PS3006(100TQFP)
Phison Electronics Corp
PS300R_AY_00001
PanJit Semiconductor
PS3002
NEC Electronics America Inc
PS300R
PanJit Semiconductor
PS300R
Promax-Johnton Electronic Corporation
PS3001
Renesas Electronics Corporation
PS300R_B0_00001
PanJit Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
Surface Mount
On-State Current-Max
Isolation Voltage-Max
Input Trigger Current-Nom
Additional Feature
Application
Configuration Optoelectronic Device Type
Peak Off-state Voltage-Min
JESD-609 Code
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Feature
ECCN Code
Case Connection
Diode Element Material
Diode Type Forward Voltage-Max (VF)
JEDEC-95 Code
Non-rep Pk Forward Current-Max
Number of Phases Output Current-Max
Rep Pk Reverse Voltage-Max
Reverse Current-Max
Reverse Recovery Time-Max
Part Package Code
Pin Count
No Transferred 80 mA 2.5 kV 5 mA SINGLE SCR OUTPUT OPTOCOUPLER 200 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP PLASTIC, DIP-6 compliant 8541.40.80.00 Trigger Device Outputs
No Transferred 80 mA 471 mA 2.5 kV 7 mA SINGLE SCR OUTPUT OPTOCOUPLER 400 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP PLASTIC, DIP-6 compliant 8541.40.80.00 Trigger Device Outputs
No Transferred 80 mA 471 mA 2.5 kV 5 mA SINGLE SCR OUTPUT OPTOCOUPLER 200 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP PLASTIC, DIP-6 compliant 8541.40.80.00 Trigger Device Outputs
Contact Manufacturer PHISON ELECTRONICS CORP , unknown 8542.31.00.01
Yes Active NO EFFICIENCY SINGLE O-PALF-W2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 1 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC compliant 8541.10.00.80 EAR99 ISOLATED SILICON RECTIFIER DIODE 1.3 V DO-201AD 200 A 1 3 A 50 V 5 µA 150 ns
No Obsolete 80 mA 471 mA 2.5 kV 5 mA SINGLE SCR OUTPUT OPTOCOUPLER 400 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS AMERICA INC PLASTIC, DIP-6 compliant 8541.49.80.00 Trigger Device Outputs
Yes Obsolete NO LOW LEAKAGE CURRENT EFFICIENCY SINGLE O-PALF-W2 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 1 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant 8541.10.00.80 EAR99 ISOLATED SILICON RECTIFIER DIODE 1.3 V DO-201AD 200 A 1 3 A 50 V 150 ns DO-201AD 2
Obsolete NO EFFICIENCY SINGLE O-PALF-W2 Not Qualified 1 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PROMAX-JOHNTON CORP O-PALF-W2 unknown 8541.10.00.80 EAR99 ISOLATED SILICON RECTIFIER DIODE 1.3 V DO-201AD 200 A 1 3 A 50 V 5 µA 150 ns DO-201AD 2
No No Obsolete 80 mA 471 mA 2.5 kV 5 mA SINGLE SCR OUTPUT OPTOCOUPLER 200 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) RENESAS ELECTRONICS CORP unknown 8541.49.80.00 Trigger Device Outputs
Active NO EFFICIENCY SINGLE O-PALF-W2 150 °C -55 °C 1 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant 8541.10.00.80 EAR99 ISOLATED SILICON RECTIFIER DIODE 1.3 V DO-201AD 200 A 1 3 A 50 V 5 µA 150 ns
Compare
PS3001(1)
NEC Electronics Group
Check for Price Buy No Transferred 80 mA 2.5 kV 5 mA SINGLE SCR OUTPUT OPTOCOUPLER 200 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP PLASTIC, DIP-6 compliant 8541.40.80.00 Trigger Device Outputs
PS3002(1)LX
NEC Electronics Group
Check for Price Buy No Transferred 80 mA 471 mA 2.5 kV 7 mA SINGLE SCR OUTPUT OPTOCOUPLER 400 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP PLASTIC, DIP-6 compliant 8541.40.80.00 Trigger Device Outputs
PS3001(1)KX
NEC Electronics Group
Check for Price Buy No Transferred 80 mA 471 mA 2.5 kV 5 mA SINGLE SCR OUTPUT OPTOCOUPLER 200 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP PLASTIC, DIP-6 compliant 8541.40.80.00 Trigger Device Outputs
PS3006(100TQFP)
Phison Electronics Corp
Check for Price Buy Contact Manufacturer PHISON ELECTRONICS CORP , unknown 8542.31.00.01
PS300R_AY_00001
PanJit Semiconductor
Check for Price Buy Yes Active NO EFFICIENCY SINGLE O-PALF-W2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 1 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC compliant 8541.10.00.80 EAR99 ISOLATED SILICON RECTIFIER DIODE 1.3 V DO-201AD 200 A 1 3 A 50 V 5 µA 150 ns
PS3002
NEC Electronics America Inc
Check for Price Buy No Obsolete 80 mA 471 mA 2.5 kV 5 mA SINGLE SCR OUTPUT OPTOCOUPLER 400 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS AMERICA INC PLASTIC, DIP-6 compliant 8541.49.80.00 Trigger Device Outputs
PS300R
PanJit Semiconductor
Check for Price Buy Yes Obsolete NO LOW LEAKAGE CURRENT EFFICIENCY SINGLE O-PALF-W2 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 1 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant 8541.10.00.80 EAR99 ISOLATED SILICON RECTIFIER DIODE 1.3 V DO-201AD 200 A 1 3 A 50 V 150 ns DO-201AD 2
PS300R
Promax-Johnton Electronic Corporation
Check for Price Buy Obsolete NO EFFICIENCY SINGLE O-PALF-W2 Not Qualified 1 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PROMAX-JOHNTON CORP O-PALF-W2 unknown 8541.10.00.80 EAR99 ISOLATED SILICON RECTIFIER DIODE 1.3 V DO-201AD 200 A 1 3 A 50 V 5 µA 150 ns DO-201AD 2
PS3001
Renesas Electronics Corporation
Check for Price Buy No No Obsolete 80 mA 471 mA 2.5 kV 5 mA SINGLE SCR OUTPUT OPTOCOUPLER 200 V e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) RENESAS ELECTRONICS CORP unknown 8541.49.80.00 Trigger Device Outputs
PS300R_B0_00001
PanJit Semiconductor
Check for Price Buy Active NO EFFICIENCY SINGLE O-PALF-W2 150 °C -55 °C 1 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant 8541.10.00.80 EAR99 ISOLATED SILICON RECTIFIER DIODE 1.3 V DO-201AD 200 A 1 3 A 50 V 5 µA 150 ns