Filter Your Search
1 - 8 of 8 results
|
PS2915-1-F3-AX
Renesas Electronics Corporation
|
$1.3949 | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | 200 % | UL APPROVED | 40 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2915-1-F3-A-N
NEC Electronics America Inc
|
Check for Price | Transferred | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4 | |||||||||||||||
|
PS2915-1-F3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 50 mA | 2.5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | ||||||||||
|
PS2915-1-F3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | ||||||||||||||
|
PS2915-1-F3-A-N
NEC Electronics Group
|
Check for Price | No | No | Transferred | 50 mA | 2.5 kV | 200 % | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
PS2915-1-F3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 2.5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4 | |||||||||
|
PS2915-1-F3-A-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 200 % | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | ||||||||||||||||
|
PS2915-1-F3-A
NEC Electronics America Inc
|
Check for Price | Transferred | 50 mA | 2.5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4 |