Filter Your Search
1 - 2 of 2 results
|
PS2911-1-F3-AX-K
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2911-1-F3-AX/K
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs |