Filter Your Search
1 - 10 of 144 results
|
PS2911-1-F3-AX
Renesas Electronics Corporation
|
$1.0875 | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | 100 % | UL RECOGNIZED | 40 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | ||
|
PS2911-1-AX
Renesas Electronics Corporation
|
$2.2431 | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | 100 % | UL RECOGNIZED | 40 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TAPE | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | ||
|
PS2911-1-V-F3-A-L
NEC Electronics Group
|
Check for Price | No | No | Transferred | 50 mA | 2.5 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
PS2911-1-V-F4-A-L
NEC Electronics Group
|
Check for Price | No | No | Transferred | 50 mA | 2.5 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
PS2911-1-F4-M
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 50 mA | 2.5 kV | 100 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
PS2911-1-F4-A-M
NEC Electronics Group
|
Check for Price | No | No | Transferred | 50 mA | 2.5 kV | 100 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | ULTRA SMALL FLAT-LEAD , 4 PIN | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2911-1-M-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 2.5 kV | 100 % | UL APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
PS2911-1-F4-L
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 50 mA | 2.5 kV | 150 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
PS2911-1-V-F3-L-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 2.5 kV | 150 % | UL APPROVED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||||||||||||
|
PS2911-1-F3-L-AX
Renesas Electronics Corporation
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 150 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | Renesas Electronics |