Filter Your Search
1 - 10 of 10 results
|
PS2801-4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 4 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-A
NEC Corp
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | 80 mW | 100 °C | -55 °C | 1 | NEC CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
PS2801-4-A-N
Renesas Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | TIN LEAD | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
PS2801-4-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | RENESAS ELECTRONICS CORP | ROHS COMPLIANT, PLASTIC, SSOP-16 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
PS2801-4-A-L
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-A-K
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 300 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-A-N
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-A-P
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 150 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 4 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs | ||||||||||||
|
PS2801-4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 4 | TIN BISMUTH | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | 8541.40.80.00 | Transistor Outputs | 1998-05-01 | Renesas Electronics |