Filter Your Search
1 - 2 of 2 results
|
PS2581L2-F3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 80 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | 200 % | IEC-60068-1; IEC-60112; IEC-62368-1, UL APPROVED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e6 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | ||
|
PS2581L2-F3-A/L
Renesas Electronics Corporation
|
Check for Price | Active | 80 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | IEC-60068-1; IEC-60112; IEC-62368-1, UL APPROVED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs |