Filter Your Search
1 - 3 of 3 results
|
PS2581AL2-F3-A/W
Renesas Electronics Corporation
|
Check for Price | Active | 30 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | DIP-4 | compliant | Transistor Outputs | ||||||||
|
PS2581AL2-F3-A/Q
Renesas Electronics Corporation
|
Check for Price | Active | 30 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | DIP-4 | compliant | Transistor Outputs | ||||||||
|
PS2581AL2-F3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 30 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e6 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | TIN BISMUTH | RENESAS ELECTRONICS CORP | DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | Renesas Electronics |