Filter Your Search
1 - 10 of 24 results
|
PS2581AL1-A
Renesas Electronics Corporation
|
$0.3871 | Yes | Yes | Not Recommended | 30 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2581AL1-A-N
NEC Electronics America Inc
|
Check for Price | Transferred | 30 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | ||||||||||||||
|
PS2581AL1-A-L
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 30 mA | 5 kV | 200 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | |||||||||||||
|
PS2581AL1-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | compliant | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | |||||||||||
|
PS2581AL1-A-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | |||||||||||
|
PS2581AL1-A-H
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 30 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | |||||||||||||
|
PS2581AL1-A-H
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | |||||||||
|
PS2581AL1-A-H
NEC Electronics America Inc
|
Check for Price | Transferred | 30 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | ||||||||||||||
|
PS2581AL1-A/Q
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 30 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | ||||||||||||
|
PS2581AL1-A-W
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 |