Filter Your Search
1 - 3 of 3 results
|
PS2565L-1-V-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 80 mA | 5 kV | 200 % | VDE APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | |||||||||||||||
|
PS2565L-1-V-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 80 mA | 5 kV | 200 % | VDE APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
PS2565L-1-V-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 80 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e1 | 100 °C | -55 °C | 1 | MAGAZINE | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | Renesas Electronics |