Filter Your Search
1 - 10 of 503 results
|
PS2561AL-1-V-F3-H
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 30 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SURFACE MOUNT PACKAGE-4 | compliant | Transistor Outputs | ||||||||||
|
PS2561AL-1-V-F3-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 30 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SURFACE MOUNT PACKAGE-4 | compliant | Transistor Outputs | ||||||||||
|
PS2561AL-1Y-A-L
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 5 kV | 200 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||
|
PS2561AL-1-A-N
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||
|
PS2561AL-1-V-F4-A-H
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | compliant | Transistor Outputs | ||||||||||
|
PS2561AL-1-V-F4-A-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | compliant | Transistor Outputs | ||||||||||
|
PS2561AL-1
NEC Electronics Group
|
Check for Price | No | Transferred | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2561AL-1Q-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 30 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 100 % | 150 mW | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn98Bi2) | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
PS2561AL-1-V-E3-A-Q
NEC Electronics Group
|
Check for Price | No | Transferred | 30 mA | 5 kV | 10 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2561AL-1-F4-Q
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 30 mA | 5 kV | 10 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SURFACE MOUNT PACKAGE-4 | compliant | Transistor Outputs |