Filter Your Search
1 - 10 of 16 results
|
PS2561-1-A-H
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | |||||
|
PS2561-1-A-D
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||
|
PS2561-1-A-W
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 130 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | |||||
|
PS2561-1-A-D
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | |||||
|
PS2561-1-A-L
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||
|
PS2561-1-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | |||||
|
PS2561-1-A-M
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||
|
PS2561-1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | Renesas Electronics | |||
|
PS2561-1-A-D
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||
|
PS2561-1-A-L
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 |