Filter Your Search
1 - 3 of 3 results
|
PS2525L-1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 mA | 1.7 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2525L-1-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 150 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-4 | ||||||||||
|
PS2525L-1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC, DIP-4 |