Filter Your Search
1 - 10 of 86 results
|
PS2503-1-M-A
Renesas Electronics Corporation
|
$0.6787 | Yes | Active | 80 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 100 % | 150 mW | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | ||||||||||||
|
PS2503-1-L-A
Renesas Electronics Corporation
|
$0.6787 | Yes | Active | 80 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 150 % | 150 mW | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | ||||||||||||
|
PS2503-1-K-A
Renesas Electronics Corporation
|
$0.6787 | Yes | Active | 80 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 200 % | 150 mW | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | ||||||||||||
|
PS2503-1M-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 100 % | UL RECOGNIZED | 40 V | SINGLE WITH BUILT-IN RESISTOR | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | PLASTIC, DIP-4 | |||||||||||
|
PS2503-1K
Renesas Electronics Corporation
|
Check for Price | No | Transferred | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE WITH BUILT-IN RESISTOR | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
PS2503-1-F4-400
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 100 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | ||||||||||||||
|
PS2503-1-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE WITH BUILT-IN RESISTOR | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | PLASTIC, DIP-4 | |||||||||||
|
PS2503-1-E4-XXX
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 5 kV | 100 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | PLASTIC, DIP-4 | ||||||||||||||||
|
PS2503-1-F4-100
NEC Electronics America Inc
|
Check for Price | Transferred | 50 mA | 5 kV | 100 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | PLASTIC, DIP-4 | |||||||||||||||||||
|
PS2503-1-E3-100
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 5 kV | 100 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | PLASTIC, DIP-4 |