Parametric results for: PS1608-331M under Fixed Inductors

Filter Your Search

1 - 10 of 121 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ps1608
Select parts from the table below to compare.
Compare
Compare
SPS1608-101M
Associated Components Technology Inc
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 100 µH 480 mΩ 20 % YES 100 kHz 300 mA FERRITE POWER INDUCTOR 1 YES e4 125 °C -40 °C 2 RECTANGULAR PACKAGE GOLD DUAL ENDED WRAPAROUND ASSOCIATED COMPONENTS TECHNOLOGY INC unknown EAR99 8504.50.80.00
SPS1608-102M
Associated Components Technology Inc
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 1 mH 3.4 Ω 20 % YES 100 kHz 150 mA FERRITE POWER INDUCTOR 1 YES e4 125 °C -40 °C 2 RECTANGULAR PACKAGE GOLD DUAL ENDED WRAPAROUND ASSOCIATED COMPONENTS TECHNOLOGY INC unknown EAR99 8504.50.80.00
PS1608MT472
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 mH 13.9 Ω 20 % YES 100 kHz 60 mA 1 MHz 50 2618 POWER INDUCTOR 1 YES Q MEASURED AT 0.1MHZ e3 85 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm STACKPOLE ELECTRONICS INC compliant EAR99 8504.50.80.00 2618
SPS1608-3R3M
Associated Components Technology Inc
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 3.3 µH 55 mΩ 20 % YES 100 kHz 1.6 A FERRITE POWER INDUCTOR 1 YES e4 125 °C -40 °C 2 RECTANGULAR PACKAGE GOLD DUAL ENDED WRAPAROUND ASSOCIATED COMPONENTS TECHNOLOGY INC unknown EAR99 8504.50.80.00
PS1608MT472
Viking Tech Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 4.7 mH 13.9 Ω 20 % YES 100 kHz 60 mA 1 MHz 50 2618 POWER INDUCTOR 1 YES 125 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm VIKING TECH CORP compliant EAR99 8504.50.80.00 2618
PS1608MT4R7
Viking Tech Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 60 mΩ 20 % YES 100 kHz 1.4 A 105 MHz 40 2618 POWER INDUCTOR 1 YES Q TEST FREQUENCY : 200K 125 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm VIKING TECH CORP compliant EAR99 8504.50.80.00 2618
PS1608KT682
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 6.8 mH 25 Ω 10 % YES 1 MHz 50 2618 POWER INDUCTOR 1 YES Q MEASURED AT 100KHZ e3 85 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm STACKPOLE ELECTRONICS INC compliant EAR99 8504.50.80.00 2618
PS1608GT2R50T1
Thin Film Technology Corp (TFT)
Check for Price Contact Manufacturer 125 °C -40 °C COMPONENT THIN FILM TECHNOLOGY CORP compliant 50 Ω 20 dBm 20 GHz SPLITTER 1.5
PS1608-G-T2-R50-T5
Susumu Co Ltd
Check for Price Yes Active YES e3 125 °C -40 °C COMPONENT 3 Matte Tin (Sn) SUSUMU CO LTD unknown 50 Ω 20 dBm 20 GHz SPLITTER 1.5 6 dB SURFACE MOUNT
PS1608GT2R50T5-LF
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Contact Manufacturer YES e3 125 °C -40 °C COMPONENT 3 Matte Tin (Sn) - with Nickel (Ni) barrier THIN FILM TECHNOLOGY CORP compliant 50 Ω 20 dBm 20 GHz SPLITTER 1.7 6 dB SURFACE MOUNT DIE OR CHIP