Filter Your Search
1 - 10 of 193 results
|
STPS160U
STMicroelectronics
|
$0.0797 | Yes | Active | 1 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STPS160A
STMicroelectronics
|
$0.1591 | Yes | Active | 1 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STPS160AY
STMicroelectronics
|
$0.1763 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, MINIATURE, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||||
|
STPS160UY
STMicroelectronics
|
$0.1987 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, MINIATURE, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||||
|
STPS16150CT
STMicroelectronics
|
$0.3659 | Yes | Active | 8 A | 750 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||
|
UPS160E3/TR13
Microchip Technology Inc
|
$0.4620 | Yes | Active | 1 A | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | S-PDSO-G1 | e3 | DO-216AA | 125 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, POWERMITE 1, 2 PIN | not_compliant | ||||||||||||||||
|
UPS160E3/TR7
Microchip Technology Inc
|
$0.4740 | Yes | Active | 1 A | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | S-PDSO-G1 | e3 | DO-216AA | 125 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, POWERMITE 1, 2 PIN | not_compliant | ||||||||||||||||
|
STPS16170CG-TR
STMicroelectronics
|
$0.5109 | Active | 8 A | 750 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 170 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||
|
STPS16170CB-TR
STMicroelectronics
|
$0.7284 | Yes | Active | 8 A | 750 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 170 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||
|
VS-45APS16L-M3
Vishay Intertechnologies
|
$2.1492 | Yes | Active | 45 A | 1.16 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH VOLTAGE | 500 A | 1 | 1.6 kV | R-PSFM-T3 | TO-247AD | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 2019-01-29 |