Parametric results for: PS-702-EDJ-SAAA-260M00000... under Fixed Clock SAW Oscillators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ps702edjsaaa260m000000
Select parts from the table below to compare.
Compare
Compare
PS-702-EDJ-SAAA-260M000000
Microsemi Corporation
Check for Price Yes Transferred 260 MHz 100 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm MICROSEMI CORP SMD, 6 PIN compliant
PS-702-EDJ-SAAA-260M000000
Vectron International
Check for Price Yes Yes Transferred 260 MHz 100 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL DILCC6,.2 compliant