Filter Your Search
1 - 4 of 4 results
|
PS-5011-ECE-204X-600M00
Vectron International
|
Check for Price | Transferred | 600 MHz | 200 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT | LVPECL | 100 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 4.9mm | VECTRON INTERNATIONAL | DILCC6,.37 | compliant | ||
|
PS-5011-ECE-204X-600M0
Microsemi Corporation
|
Check for Price | Transferred | 600 MHz | 200 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; TR, 13 INCH | LVPECL | 100 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.9mm | MICROSEMI CORP | SMD, 6 PIN | compliant | |||
|
PS-5011-ECE-204X-600M0
Vectron International
|
Check for Price | Transferred | 600 MHz | 200 ppm | 3.3 V | SAW OSCILLATOR | LVPECL | 100 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | dilcc6,.4 | YES | 14.4mm x 9.5mm x 4.9mm | VECTRON INTERNATIONAL | dilcc6,.4 | compliant | |||
|
PS-5011-ECE-204X-600M00
Microsemi Corporation
|
Check for Price | Transferred | 600 MHz | 200 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT | LVPECL | 100 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 4.9mm | MICROSEMI CORP | SMD, 6 PIN | compliant |