Filter Your Search
1 - 3 of 3 results
|
EPS-35-24
Mean Well
|
$15.8261 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 27 V | 1.65 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 36 W | R-XXMA-X | UL, EN, IEC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well | |||||
|
QPS-35-24
Qualtek Electronics Corporation
|
$42.2300 | Yes | Active | QUALTEK ELECTRONICS CORP | unknown | EAR99 | Qualtek | |||||||||||||||||||||||||||||||||||||||||
|
PS-35-24
Mean Well
|
Check for Price | Yes | Obsolete | 115 V | 24 V | 264 V | 90 V | 21.6 V | 26.4 V | 1.5 A | 1 | NO | YES | ALSO OPERATES IN 127 TO 370 V DC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE | 0.0707 Vrms | HYBRID | 36 W | 1.23 s | R-XXMA-X | UL, TUV, EN | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |