Filter Your Search
1 - 1 of 1 results
|
PS-10PE-D4T1-PN2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 3.058 N | 1 GΩ | .3892 N | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.232 inch | 0.177 inch | 0.54 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |