Filter Your Search
1 - 10 of 143 results
|
SPS1008-100M-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 920 mΩ | 20 % | 780 mA | 105 MHz | 38 | 1515 | 105 °C | -40 °C | Chip | SMT | TR, Embossed , 13 Inch | 2.74 mm | 3.81 mm | 3.81 mm | COILMASTER ELECTRONICS CO LTD | 1515 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PS1008-4R7K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 1 MHz | 1.1 A | 157 MHz | FERRITE | 30 | 1515 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | YAGEO CORP | 1515 | compliant | EAR99 | 8504.50.80.00 | |||
|
SPS1008-1R8M-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 90 mΩ | 20 % | 2.1 A | 225 MHz | 35 | 1515 | 105 °C | -40 °C | Chip | SMT | TR, Embossed , 13 Inch | 2.74 mm | 3.81 mm | 3.81 mm | COILMASTER ELECTRONICS CO LTD | 1515 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PS1008-102K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 mH | 29.2 Ω | 10 % | YES | 1 MHz | 100 mA | 1.5 MHz | FERRITE | 20 | 1515 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | YAGEO CORP | 1515 | compliant | EAR99 | 8504.50.80.00 | |||
|
PS1008-220M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 1.4 Ω | 20 % | YES | 1 MHz | 650 mA | 30 MHz | FERRITE | 33 | 1515 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | YAGEO CORP | 1515 | compliant | EAR99 | 8504.50.80.00 | |||
|
PS1008-820K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 4.3 Ω | 10 % | YES | 1 MHz | 320 mA | 10 MHz | FERRITE | 33 | 1515 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | YAGEO CORP | 1515 | compliant | EAR99 | 8504.50.80.00 | |||
|
PS1008-390M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 39 µH | 1.85 Ω | 20 % | YES | 1 MHz | 460 mA | 18 MHz | FERRITE | 33 | 1515 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | YAGEO CORP | 1515 | compliant | EAR99 | 8504.50.80.00 | |||
|
PS1008-100M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 750 mΩ | 20 % | YES | 100 kHz | 820 mA | 95 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
PS1008-330M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 1.61 Ω | 20 % | YES | 100 kHz | 520 mA | 21 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
PS1008-680M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 3.8 Ω | 20 % | YES | 1 MHz | 330 mA | 12 MHz | FERRITE | 33 | 1515 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | YAGEO CORP | 1515 | compliant | EAR99 | 8504.50.80.00 |