Filter Your Search
1 - 2 of 2 results
|
PS-09SS-GBAK
Thomas & Betts
|
Check for Price | Obsolete | 9 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | SQUARE OR ROUND PINS | POLARIZING PEG | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 15u inch | SOLDER | 0.096 inch | 0.098 inch | 0.9 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PS-09SS-GBA
Thomas & Betts
|
Check for Price | Obsolete | 9 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | MATING LENGTH OF 0.230 IN. | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.114 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |