Filter Your Search
1 - 1 of 1 results
|
PRWA2WJW240B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 24 Ω | 5 % | 2 W | 7128 | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 750 µm | 28 mm | 7 mm | 18 mm | 7 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |