Parametric results for: PRV6SAABBYB25202MA under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: prv6saabbyb25202ma
Select parts from the table below to compare.
Compare
Compare
PRV6SAABBYB25202MA
Vishay Intertechnologies
$8.5064 Yes Active 2 kΩ 20 % 1.5 W PANEL MOUNT Panel Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT IEC60393-1 70 °C NO 54.8 V e3 CECC41000 125 °C -55 °C HORIZONTAL Sealed 1 3 1 BULK 270 deg Tin (Sn) - with Nickel (Ni) barrier LUG 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.40.80.50