Filter Your Search
1 - 1 of 1 results
|
PRV6SAABAYB25102KA
Vishay Intertechnologies
|
$9.3100 | Yes | Active | 1 kΩ | 10 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 38.7 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 1 | BULK | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | LUG | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 |