Filter Your Search
1 - 1 of 1 results
|
PRV4FLGRS255KLCV1M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 MΩ | 10 % | 100 mW | PANEL MOUNT | Panel Mount | 300 ppm/°C | LOGARITHMIC | POTENTIOMETER | CERMET | SHAFT | IEC60393-1 | 70 °C | NO | 500 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | 270 deg | MATTE TIN OVER NICKEL | LUG | 19.6 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | compliant |