Filter Your Search
1 - 1 of 1 results
|
PRV4F0GJF101KA
Vishay Intertechnologies
|
Check for Price | Active | 100 Ω | 10 % | 2 W | PANEL MOUNT | Panel Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | IEC60393-1 | 70 °C | NO | 14.1 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | LUG | 19.6 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 |