Filter Your Search
1 - 10 of 358 results
|
PRT0AWJW300B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 30 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRT | 70 °C | NO | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
PRT0AWJ750B01
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 75 Ω | 5 % | 10 W | CHASSIS MOUNT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.80 | |||
|
PRT0AWJ12JB01
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 1.2 Ω | 5 % | 10 W | CHASSIS MOUNT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||
|
PRT0AWJ30JB00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 3 Ω | 5 % | 10 W | CHASSIS MOUNT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.80 | |||||
|
PRT0AWKW68JB00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 6.8 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRT | 70 °C | NO | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
PRT0AWJW620B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 62 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRT | 70 °C | NO | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
PRT0AWJ39JB00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 3.9 Ω | 5 % | 10 W | CHASSIS MOUNT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||
|
PRT0AWJ200B01
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 10 W | CHASSIS MOUNT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||
|
PRT0AWJ511B01
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 510 Ω | 5 % | 10 W | CHASSIS MOUNT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||
|
PRT0AWJW510B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 51 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRT | 70 °C | NO | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |