Parametric results for: PRPN182MAMP under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: prpn182mamp
Select parts from the table below to compare.
Compare
Part Number
PRPN182MAMP
Sullins Connector Solutions
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Number Of Connectors PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 36 2 2.0066 mm 2 1 A MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NONE 500VAC V NO 5 GΩ -40 °C 105 °C PEG RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SURFACE MOUNT 0.157 inch 0.087 inch 1.417 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Compare
PRPN182MAMP
Sullins Connector Solutions
Check for Price Obsolete 36 2 2.0066 mm 2 1 A MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NONE 500VAC V NO 5 GΩ -40 °C 105 °C PEG RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SURFACE MOUNT 0.157 inch 0.087 inch 1.417 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40