Filter Your Search
1 - 1 of 1 results
|
PRNF2FTD976K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 976 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 700 µm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |