Filter Your Search
1 - 1 of 1 results
|
PRMCE1-S15-S15-S
CUI Inc
|
$4.1153 | Yes | Active | 15 V | 15 V | 15.75 V | 14.25 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1 W | R-PSIP-T4 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.04 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-6/4 | compliant | CUI Inc. |