Filter Your Search
1 - 2 of 2 results
|
PRMA1B05B
Coto Technology USA
|
Check for Price | Yes | Obsolete | 5 V | 50 mW | 500 Ω | 10 A | 200 V | 200 V | 10 A | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 800 mV | 6 V | 10A@200VAC | 10A@200VDC | Random | 500 µs | 500 µs | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM B | EPOXY | NO | SOLDER | 6.91 mm | 6.71 mm | 19.61 mm | 19.61mm x 6.91mm x 6.71mm | 0.002999745999491999 inch | COTO TECHNOLOGY INC | compliant | |||||
|
PRMA1B05
Coto Technology USA
|
Check for Price | Yes | Obsolete | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 300000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 800 mV | 5 V | .5A@200VAC | .5A@200VDC | 500 µs | 500 µs | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.91 mm | 6.71 mm | 19.61 mm | 19.61mm x 6.91mm x 6.71mm | COTO TECHNOLOGY INC | compliant | ROHS COMPLIANT | EAR99 | 8536.49.00.50 |