Filter Your Search
1 - 1 of 1 results
|
PRM1/4X-103-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 250 mW | 2615 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | INCREASED POWER | 70 °C | YES | 250 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 2.79 mm | 6.55 mm | 3.81 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |