Filter Your Search
1 - 1 of 1 results
|
PRM0AWJW30JB00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 3 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 5 mm | 50 mm | 13 mm | 9 mm | ROYAL ELECTRONIC FTY CO LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |